
E2E-X14MD2 5M | |
|---|---|
DigiKey Part Number | 236-E2E-X14MD25M-ND |
Manufacturer | |
Manufacturer Product Number | E2E-X14MD2 5M |
Description | SENSOR PROX |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.551" (14mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Omron Automation and Safety | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 12V ~ 24V |
Packaging Bulk | Termination Style Cable Leads |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.551" (14mm) | Indicator LED |
Output Type NC, 2-Wire | Package / Case Cylinder, Threaded - M18 |
Response Frequency 400Hz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.693.09000 | kr.693.09 |
| Unit Price without VAT: | kr.693.09000 |
|---|---|
| Unit Price with VAT: | kr.866.36250 |


