E2E-X10MC1L12 2M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2E-X12C118-M1TJ 0.3M

DigiKey Part Number
E2E-X12C118-M1TJ0.3M-ND
Manufacturer
Manufacturer Product Number
E2E-X12C118-M1TJ 0.3M
Description
SENSOR INDUCT 12MM NPN M18 NO
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.472" (12mm) IP67, IP69K Cylinder, Threaded - M18
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Box
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.472" (12mm)
Output Type
NPN-NO, 3-Wire
Response Frequency
500Hz
Shielding
Shielded
Material - Body
Nickel-Plated Brass
Voltage - Supply
10V ~ 30V
Termination Style
Cable with Connector
Operating Temperature
-25°C ~ 70°C
Ingress Protection
IP67, IP69K
Indicator
LED
Package / Case
Cylinder, Threaded - M18
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.923.65000kr.923.65
Manufacturers Standard Package
Unit Price without VAT:kr.923.65000
Unit Price with VAT:kr.1,154.56250