E2E Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2E-X10D1-N

DigiKey Part Number
Z5680-ND
Manufacturer
Manufacturer Product Number
E2E-X10D1-N
Description
SENSOR PROX INDUCTIVE 10MM CYL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.394" (10mm) IP67 Cylinder, Threaded - M30
Datasheet
 Datasheet
EDA/CAD Models
E2E-X10D1-N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.394" (10mm)
Output Type
NPN-NO, 2-Wire
Response Frequency
400Hz
Shielding
Shielded
Material - Body
Nickel-Plated Brass
Voltage - Supply
10V ~ 30V
Termination Style
Cable Leads
Operating Temperature
-25°C ~ 70°C
Ingress Protection
IP67
Indicator
LED
Package / Case
Cylinder, Threaded - M30
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 200
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.833.02000kr.833.02
5kr.775.74200kr.3,878.71
10kr.754.39200kr.7,543.92
25kr.728.83440kr.18,220.86
50kr.711.33960kr.35,566.98
Manufacturers Standard Package
Unit Price without VAT:kr.833.02000
Unit Price with VAT:kr.1,041.27500