
E2E-S05N03-WC-B1 2M | |
|---|---|
DigiKey Part Number | Z9170-ND |
Manufacturer | |
Manufacturer Product Number | E2E-S05N03-WC-B1 2M |
Description | SENSOR PROX INDUCTIVE 3MM CYLIND |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.118" (3mm) IP67 Cylinder, Threaded - M5 |
Datasheet | Datasheet |
EDA/CAD Models | E2E-S05N03-WC-B1 2M Models |
Category | Shielding Unshielded |
Manufacturer Omron Automation and Safety | Material - Body Stainless Steel |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Cable Leads |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.118" (3mm) | Indicator LED |
Output Type PNP-NO, 3-Wire | Package / Case Cylinder, Threaded - M5 |
Response Frequency 2kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.691.44000 | kr.691.44 |
| 5 | kr.642.45800 | kr.3,212.29 |
| 10 | kr.624.21100 | kr.6,242.11 |
| 25 | kr.602.36600 | kr.15,059.15 |
| 50 | kr.587.41120 | kr.29,370.56 |
| 100 | kr.573.68500 | kr.57,368.50 |
| Unit Price without VAT: | kr.691.44000 |
|---|---|
| Unit Price with VAT: | kr.864.30000 |

