
E2E-C04S12-MC-B1 | |
|---|---|
DigiKey Part Number | Z9163-ND |
Manufacturer | |
Manufacturer Product Number | E2E-C04S12-MC-B1 |
Description | SENSOR PROX INDUCT 1.2MM CYLIND |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.047" (1.2mm) IP67 Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | E2E-C04S12-MC-B1 Models |
Category | Shielding Shielded |
Manufacturer Omron Automation and Safety | Material - Body Stainless Steel |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.047" (1.2mm) | Indicator LED |
Output Type PNP-NO, 3-Wire | Package / Case Cylinder |
Response Frequency 4kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.763.91000 | kr.763.91 |
| 5 | kr.710.52400 | kr.3,552.62 |
| 10 | kr.690.62900 | kr.6,906.29 |
| 25 | kr.666.81600 | kr.16,670.40 |
| 50 | kr.650.51180 | kr.32,525.59 |
| Unit Price without VAT: | kr.763.91000 |
|---|---|
| Unit Price with VAT: | kr.954.88750 |

