
E2E-C03N02-WC-B1 2M | |
|---|---|
DigiKey Part Number | Z9159-ND |
Manufacturer | |
Manufacturer Product Number | E2E-C03N02-WC-B1 2M |
Description | SENSOR PROX INDUCTIVE 2MM CYLIND |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.079" (2mm) IP67 Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | E2E-C03N02-WC-B1 2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.079" (2mm) | |
Output Type | PNP-NO, 3-Wire | |
Response Frequency | 3.5kHz | |
Shielding | Unshielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,036.99000 | kr.1,036.99 |
| 5 | kr.967.88400 | kr.4,839.42 |
| 10 | kr.942.12500 | kr.9,421.25 |
| 25 | kr.911.28560 | kr.22,782.14 |
| 50 | kr.890.16700 | kr.44,508.35 |
| Unit Price without VAT: | kr.1,036.99000 |
|---|---|
| Unit Price with VAT: | kr.1,296.23750 |

