Inductive Proximity Sensor 0.157" (4mm) IP67 Cylinder, Threaded - M8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2B-S08LN04-MC-C2

DigiKey Part Number
Z4121-ND
Manufacturer
Manufacturer Product Number
E2B-S08LN04-MC-C2
Description
SENSOR PROX INDUCTIVE 4MM CYLIND
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.157" (4mm) IP67 Cylinder, Threaded - M8
Datasheet
 Datasheet
EDA/CAD Models
E2B-S08LN04-MC-C2 Models
Product Attributes
Filter Similar Products
Category
Shielding
Unshielded
Manufacturer
Omron Automation and Safety
Material - Body
Stainless Steel
Series
Voltage - Supply
10V ~ 30V
Packaging
Bulk
Termination Style
Connector
Part Status
Active
Operating Temperature
-25°C ~ 70°C
Sensor Type
Inductive
Ingress Protection
IP67
Sensing Distance
0.157" (4mm)
Indicator
LED
Output Type
NPN-NC, 3-Wire
Package / Case
Cylinder, Threaded - M8
Response Frequency
1kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.286.38000kr.286.38
5kr.263.63000kr.1,318.15
10kr.255.14100kr.2,551.41
25kr.245.00040kr.6,125.01
50kr.238.05820kr.11,902.91
100kr.231.68830kr.23,168.83
Manufacturers Standard Package
Unit Price without VAT:kr.286.38000
Unit Price with VAT:kr.357.97500