
E2B-S08KN04-WP-B2 5M | |
|---|---|
DigiKey Part Number | Z4101-ND |
Manufacturer | |
Manufacturer Product Number | E2B-S08KN04-WP-B2 5M |
Description | SENSOR PROX INDUCTIVE 4MM CYLIND |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.157" (4mm) IP67 Cylinder, Threaded - M8 |
Datasheet | Datasheet |
EDA/CAD Models | E2B-S08KN04-WP-B2 5M Models |
Category | Shielding Unshielded |
Manufacturer Omron Automation and Safety | Material - Body Stainless Steel |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Cable Leads |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.157" (4mm) | Indicator LED |
Output Type PNP-NC, 3-Wire | Package / Case Cylinder, Threaded - M8 |
Response Frequency 1kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.308.44000 | kr.308.44 |
| 5 | kr.284.14600 | kr.1,420.73 |
| 10 | kr.275.09900 | kr.2,750.99 |
| 25 | kr.264.27640 | kr.6,606.91 |
| 50 | kr.256.87020 | kr.12,843.51 |
| 100 | kr.250.07310 | kr.25,007.31 |
| Unit Price without VAT: | kr.308.44000 |
|---|---|
| Unit Price with VAT: | kr.385.55000 |

