
E2B-M30LN30-WP-B1 5M | |
|---|---|
DigiKey Part Number | Z4243-ND |
Manufacturer | |
Manufacturer Product Number | E2B-M30LN30-WP-B1 5M |
Description | SENSOR PROX INDUCTIVE 30MM CYL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 1.181" (30mm) IP67 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
EDA/CAD Models | E2B-M30LN30-WP-B1 5M Models |
Category | Shielding Unshielded |
Manufacturer Omron Automation and Safety | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Cable Leads |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 1.181" (30mm) | Indicator LED |
Output Type PNP-NO, 3-Wire | Package / Case Cylinder, Threaded - M30 |
Response Frequency 100Hz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.438.92000 | kr.438.92 |
| 5 | kr.405.87400 | kr.2,029.37 |
| 10 | kr.393.56800 | kr.3,935.68 |
| 25 | kr.378.85040 | kr.9,471.26 |
| 50 | kr.368.77240 | kr.18,438.62 |
| 100 | kr.359.52680 | kr.35,952.68 |
| Unit Price without VAT: | kr.438.92000 |
|---|---|
| Unit Price with VAT: | kr.548.65000 |

