
E2B-M18KN16-WP-B1 2M | |
|---|---|
DigiKey Part Number | Z4194-ND |
Manufacturer | |
Manufacturer Product Number | E2B-M18KN16-WP-B1 2M |
Description | SENSOR PROX INDUCTIVE 16MM CYL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.630" (16mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
EDA/CAD Models | E2B-M18KN16-WP-B1 2M Models |
Category | Shielding Unshielded |
Manufacturer Omron Automation and Safety | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Cable Leads |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.630" (16mm) | Indicator LED |
Output Type PNP-NO, 3-Wire | Package / Case Cylinder, Threaded - M18 |
Response Frequency 400Hz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.243.20000 | kr.243.20 |
| 5 | kr.223.43400 | kr.1,117.17 |
| 10 | kr.216.08000 | kr.2,160.80 |
| 25 | kr.207.29280 | kr.5,182.32 |
| 50 | kr.201.27860 | kr.10,063.93 |
| 100 | kr.195.75890 | kr.19,575.89 |
| Unit Price without VAT: | kr.243.20000 |
|---|---|
| Unit Price with VAT: | kr.304.00000 |


