Inductive Proximity Sensor 0.079" (2mm) IP67, IP69K Cylinder, Threaded - M8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2A-S08KS02-M1-B1

DigiKey Part Number
Z3434-ND
Manufacturer
Manufacturer Product Number
E2A-S08KS02-M1-B1
Description
SENSOR PROX INDUCTIVE 2MM CYLIND
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.079" (2mm) IP67, IP69K Cylinder, Threaded - M8
Datasheet
 Datasheet
EDA/CAD Models
E2A-S08KS02-M1-B1 Models
Product Attributes
Filter Similar Products
Category
Shielding
Shielded
Manufacturer
Omron Automation and Safety
Material - Body
Stainless Steel
Series
Voltage - Supply
10V ~ 32V
Packaging
Bulk
Termination Style
Connector
Part Status
Active
Operating Temperature
-40°C ~ 70°C
Sensor Type
Inductive
Ingress Protection
IP67, IP69K
Sensing Distance
0.079" (2mm)
Indicator
LED
Output Type
PNP-NO, 3-Wire
Package / Case
Cylinder, Threaded - M8
Response Frequency
1.5kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Factory Stock: 264
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.685.35000kr.685.35
5kr.636.76400kr.3,183.82
10kr.618.65700kr.6,186.57
25kr.596.97960kr.14,924.49
50kr.582.13760kr.29,106.88
100kr.568.51600kr.56,851.60
Manufacturers Standard Package
Unit Price without VAT:kr.685.35000
Unit Price with VAT:kr.856.68750