Direct

E2A-M12LN08-WP-C2 2M | |
|---|---|
DigiKey Part Number | E2A-M12LN08-WP-C22M-ND |
Manufacturer | |
Manufacturer Product Number | E2A-M12LN08-WP-C2 2M |
Description | SENSOR PROX INDUCTIVE 8MM CYLIND |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.315" (8mm) IP67, IP69K Cylinder, Threaded - M12 |
EDA/CAD Models | E2A-M12LN08-WP-C2 2M Models |
Category | Shielding Unshielded |
Manufacturer Omron Automation and Safety | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 10V ~ 32V |
Packaging Box | Termination Style Cable Leads |
Part Status Obsolete | Operating Temperature -40°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67, IP69K |
Sensing Distance 0.315" (8mm) | Indicator LED |
Output Type NPN-NC, 3-Wire | Package / Case Cylinder, Threaded - M12 |
Response Frequency 800Hz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E2E-X8MC2L12 2M | Omron Automation and Safety | 0 | E2E-X8MC2L122M-ND | kr.507.01000 | Direct |

