
E2A-M12KS04-WP-D1 2M | |
|---|---|
DigiKey Part Number | Z9118-ND |
Manufacturer | |
Manufacturer Product Number | E2A-M12KS04-WP-D1 2M |
Description | SENSOR PROX INDUCTIVE 4MM CYLIND |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.157" (4mm) IP67, IP69K Cylinder, Threaded - M12 |
Datasheet | Datasheet |
EDA/CAD Models | E2A-M12KS04-WP-D1 2M Models |
Category | Shielding Unshielded |
Manufacturer Omron Automation and Safety | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 10V ~ 32V |
Packaging Bulk | Termination Style Cable Leads |
Part Status Obsolete | Operating Temperature -40°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67, IP69K |
Sensing Distance 0.157" (4mm) | Indicator LED |
Output Type NPN-NO, 2-Wire | Package / Case Cylinder, Threaded - M12 |
Response Frequency 1kHz | Base Product Number |

