Inductive Proximity Sensor 0.315" (8mm) IP67, IP69K Cylinder, Threaded - M12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2A-M12KN08-WP-B1 5M

DigiKey Part Number
Z3385-ND
Manufacturer
Manufacturer Product Number
E2A-M12KN08-WP-B1 5M
Description
SENSOR PROX INDUCTIVE 8MM CYLIND
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.315" (8mm) IP67, IP69K Cylinder, Threaded - M12
Datasheet
 Datasheet
EDA/CAD Models
E2A-M12KN08-WP-B1 5M Models
Product Attributes
Filter Similar Products
Category
Shielding
Unshielded
Manufacturer
Omron Automation and Safety
Material - Body
Nickel-Plated Brass
Series
Voltage - Supply
10V ~ 32V
Packaging
Bulk
Termination Style
Cable Leads
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Sensor Type
Inductive
Ingress Protection
IP67, IP69K
Sensing Distance
0.315" (8mm)
Indicator
LED
Output Type
PNP-NO, 3-Wire
Package / Case
Cylinder, Threaded - M12
Response Frequency
800Hz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
E2E-X8MB1T12 5MOmron Automation and Safety13Z13072-NDkr.519.94000Direct
In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.593.93000kr.593.93
Manufacturers Standard Package
Unit Price without VAT:kr.593.93000
Unit Price with VAT:kr.742.41250