


D4SL-N3NFA-DN | |
|---|---|
DigiKey Part Number | Z6036-ND |
Manufacturer | |
Manufacturer Product Number | D4SL-N3NFA-DN |
Description | INTERLOCK SOLENOID RELEASE 3PST |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | D4SL-N3NFA-DN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Solenoid Release | |
Circuit | 3PST-2NC/1NO x 2 | |
Current Rating (Amps) | 1.5A (AC), 220mA (DC) | |
Voltage Rating | 120VAC, 125VDC | |
Voltage - Supply | 24VDC | |
Holding Force | 6kgf | |
Actuator Type | Panel Disconnect | |
Termination Style | Connector | |
Features | Status Indicator | |
Must Operate | - | |
Must Release | - | |
Conduit Thread Size | 1/2" NPT | |
Operating Temperature | -10°C ~ 55°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CCC, CE, cURus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,066.94000 | kr.2,066.94 |
| 5 | kr.1,802.63600 | kr.9,013.18 |
| 10 | kr.1,699.23800 | kr.16,992.38 |
| 25 | kr.1,571.33040 | kr.39,283.26 |
| Unit Price without VAT: | kr.2,066.94000 |
|---|---|
| Unit Price with VAT: | kr.2,583.67500 |

