
D4SL-N2EDG-DN | |
|---|---|
DigiKey Part Number | D4SL-N2EDG-DN-ND |
Manufacturer | |
Manufacturer Product Number | D4SL-N2EDG-DN |
Description | INTERLOCK SOLENOID LOCKING 3PST |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Solenoid Locking Interlock 3PST-2NC/1NO + DPST-NO/NC |
Datasheet | Datasheet |
EDA/CAD Models | D4SL-N2EDG-DN Models |
Category | Holding Force 133kgf |
Manufacturer Omron Automation and Safety | Actuator Type Panel Disconnect |
Series | Termination Style Screw Terminal |
Packaging Bulk | Conduit Thread Size G1/2 |
Part Status Active | Operating Temperature -10°C ~ 55°C |
Type Solenoid Locking | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit 3PST-2NC/1NO + DPST-NO/NC | Approval Agency CCC, CE, cURus, TUV |
Current Rating (Amps) 1.5A (AC), 220mA (DC) | Base Product Number |
Voltage Rating 120VAC, 125VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,553.37000 | kr.2,553.37 |
| Unit Price without VAT: | kr.2,553.37000 |
|---|---|
| Unit Price with VAT: | kr.3,191.71250 |

