



D4SL-N2AFG | |
|---|---|
DigiKey Part Number | Z9061-ND |
Manufacturer | |
Manufacturer Product Number | D4SL-N2AFG |
Description | INTERLOCK SOLENOID LOCKING DPST |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Solenoid Locking Interlock DPST-NO/NC (DB/DM) x 2 |
Datasheet | Datasheet |
EDA/CAD Models | D4SL-N2AFG Models |
Category | Holding Force 6kgf |
Manufacturer Omron Automation and Safety | Actuator Type Panel Disconnect |
Series | Termination Style Screw Terminal |
Packaging Bulk | Conduit Thread Size G1/2 |
Part Status Active | Operating Temperature -10°C ~ 55°C |
Type Solenoid Locking | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit DPST-NO/NC (DB/DM) x 2 | Approval Agency CCC, CE, cURus, TUV |
Current Rating (Amps) 1.5A (AC), 220mA (DC) | Base Product Number |
Voltage Rating 120VAC, 125VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,629.96000 | kr.2,629.96 |
| 5 | kr.2,293.58400 | kr.11,467.92 |
| 10 | kr.2,161.99100 | kr.21,619.91 |
| 25 | kr.1,999.18960 | kr.49,979.74 |
| Unit Price without VAT: | kr.2,629.96000 |
|---|---|
| Unit Price with VAT: | kr.3,287.45000 |

