
D4NL-4DFH-B | |
|---|---|
DigiKey Part Number | D4NL-4DFH-B-ND |
Manufacturer | |
Manufacturer Product Number | D4NL-4DFH-B |
Description | INTERLOCK SOLENOID LOCKING DPST |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Solenoid Locking Interlock DPST-NC x 2 |
Datasheet | Datasheet |
Category | Holding Force 133kgf |
Manufacturer Omron Automation and Safety | Actuator Type Panel Disconnect |
Series | Termination Style Screw Terminal |
Packaging Bulk | Features Status Indicator |
Part Status Active | Conduit Thread Size M20 |
Type Solenoid Locking | Operating Temperature -10°C ~ 55°C |
Circuit DPST-NC x 2 | Ingress Protection IP67 - Dust Tight, Waterproof |
Current Rating (Amps) 3A (AC), 270mA (DC) | Approval Agency CCC, CE, cULus, TUV |
Voltage Rating 240VAC, 250VDC | Base Product Number |
Voltage - Supply 110VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,879.37000 | kr.2,879.37 |
| Unit Price without VAT: | kr.2,879.37000 |
|---|---|
| Unit Price with VAT: | kr.3,599.21250 |





