
D4N-2D72 | |
|---|---|
DigiKey Part Number | D4N-2D72-ND |
Manufacturer | |
Manufacturer Product Number | D4N-2D72 |
Description | SWITCH SNAP ACT 3PST-NC 3A 240V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch 3PST-NC Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D4N-2D72 Models |
Category | Termination Style Screw Terminal |
Manufacturer Omron Automation and Safety | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Operating Force 510gf |
Packaging Bulk | Release Force 82gf |
Part Status Active | Operating Position 1.063" (27.0mm) |
Circuit 3PST-NC | Pretravel 0.157" (4.0mm) |
Switch Function On-Mom | Differential Travel 0.060" (1.5mm) |
Current Rating (Amps) 3A (AC), 270mA (DC) | Overtravel 0.197" (5.0mm) |
Voltage Rating - AC 240 V | Mechanical Life 15,000,000 Cycles |
Voltage Rating - DC 250 V | Electrical Life 300,000 Cycles |
Actuator Type Lever, Roller | Operating Temperature -30°C ~ 70°C |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.367.66000 | kr.367.66 |
| Unit Price without VAT: | kr.367.66000 |
|---|---|
| Unit Price with VAT: | kr.459.57500 |

