
D4N-2131 | |
|---|---|
DigiKey Part Number | Z7245-ND |
Manufacturer | |
Manufacturer Product Number | D4N-2131 |
Description | SWITCH SNAP ACTION DPST 3A 240V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Switch DPST-NO/NC Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D4N-2131 Models |
Category | Termination Style Screw Terminal |
Manufacturer Omron Automation and Safety | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Operating Force 663gf |
Packaging Bulk | Release Force 153gf |
Part Status Active | Operating Position 0.715" (18.2mm) |
Circuit DPST-NO/NC | Pretravel 0.080" (2.0mm) |
Switch Function On-Mom, Off-Mom | Differential Travel 0.040" (1.0mm) |
Current Rating (Amps) 3A (AC), 270mA (DC) | Overtravel 0.158" (4.0mm) |
Voltage Rating - AC 240 V | Mechanical Life 15,000,000 Cycles |
Voltage Rating - DC 250 V | Electrical Life 300,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -30°C ~ 70°C |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.226.53000 | kr.226.53 |
| 5 | kr.197.63000 | kr.988.15 |
| 10 | kr.186.32000 | kr.1,863.20 |
| 25 | kr.172.34160 | kr.4,308.54 |
| 50 | kr.162.44980 | kr.8,122.49 |
| 100 | kr.153.10660 | kr.15,310.66 |
| Unit Price without VAT: | kr.226.53000 |
|---|---|
| Unit Price with VAT: | kr.283.16250 |


