
D4N-1B32 | |
|---|---|
DigiKey Part Number | Z7238-ND |
Manufacturer | |
Manufacturer Product Number | D4N-1B32 |
Description | SWITCH SNAP ACT DPST-NC 3A 240V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch DPST-NC Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D4N-1B32 Models |
Category | Termination Style Screw Terminal |
Manufacturer Omron Automation and Safety | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Operating Force 663gf |
Packaging Bulk | Release Force 153gf |
Part Status Active | Operating Position 1.125" (28.6mm) |
Circuit DPST-NC | Pretravel 0.080" (2.0mm) |
Switch Function On-Mom | Differential Travel 0.040" (1.0mm) |
Current Rating (Amps) 3A (AC), 270mA (DC) | Overtravel 0.158" (4.0mm) |
Voltage Rating - AC 240 V | Mechanical Life 15,000,000 Cycles |
Voltage Rating - DC 250 V | Electrical Life 300,000 Cycles |
Actuator Type Roller Plunger | Operating Temperature -30°C ~ 70°C |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.253.79000 | kr.253.79 |
| 5 | kr.221.40600 | kr.1,107.03 |
| 10 | kr.208.73800 | kr.2,087.38 |
| 25 | kr.193.07320 | kr.4,826.83 |
| 50 | kr.181.98840 | kr.9,099.42 |
| 100 | kr.171.52050 | kr.17,152.05 |
| Unit Price without VAT: | kr.253.79000 |
|---|---|
| Unit Price with VAT: | kr.317.23750 |

