

D4GS-N3R-3 | |
---|---|
DigiKey Part Number | Z8327-ND |
Manufacturer | |
Manufacturer Product Number | D4GS-N3R-3 |
Description | INTERLOCK NON-LOCKING 3PST |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Non-Locking | |
Circuit | 3PST-2NC/1NO | |
Current Rating (Amps) | 750mA (AC) | |
Voltage Rating | 240VAC | |
Voltage - Supply | - | |
Holding Force | 6kgf | |
Actuator Type | Panel Disconnect | |
Termination Style | Cable Leads | |
Features | Cable Length 3m | |
Must Operate | - | |
Must Release | - | |
Conduit Thread Size | - | |
Operating Temperature | -30°C ~ 70°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CCC, CE, cULus, TUV | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1,619.26000 | kr.1,619.26 |
5 | kr.1,412.26200 | kr.7,061.31 |
10 | kr.1,331.29000 | kr.13,312.90 |
25 | kr.1,231.11440 | kr.30,777.86 |
50 | kr.1,160.20740 | kr.58,010.37 |
Unit Price without VAT: | kr.1,619.26000 |
---|---|
Unit Price with VAT: | kr.2,024.07500 |