D4GS-NxT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D4GS-NxT

D4GS-N1T-3

DigiKey Part Number
Z8326-ND
Manufacturer
Manufacturer Product Number
D4GS-N1T-3
Description
INTERLOCK NON-LOCKING DPST
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
Non-Locking
Circuit
DPST-NO/NC
Current Rating (Amps)
750mA (AC)
Voltage Rating
240VAC
Voltage - Supply
-
Holding Force
6kgf
Actuator Type
Panel Disconnect
Termination Style
Cable Leads
Features
Cable Length 3m
Must Operate
-
Must Release
-
Conduit Thread Size
-
Operating Temperature
-30°C ~ 70°C
Ingress Protection
IP67 - Dust Tight, Waterproof
Approval Agency
CCC, CE, cULus, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,288.19000kr.1,288.19
5kr.1,123.57200kr.5,617.86
10kr.1,059.16800kr.10,591.68
25kr.979.50480kr.24,487.62
50kr.923.10920kr.46,155.46
Manufacturers Standard Package
Unit Price without VAT:kr.1,288.19000
Unit Price with VAT:kr.1,610.23750