
D4CC-1002 | |
|---|---|
DigiKey Part Number | Z7163-ND |
Manufacturer | |
Manufacturer Product Number | D4CC-1002 |
Description | SWITCH SNAP ACTION SPDT 1A 125V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D4CC-1002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 1A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Roller Plunger | |
Mounting Type | Chassis Mount | |
Termination Style | Connector | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 1200gf | |
Release Force | 450gf | |
Operating Position | 1.122" (28.5mm) | |
Pretravel | 0.071" (1.8mm) | |
Differential Travel | 0.008" (0.2mm) | |
Overtravel | 0.118" (3.0mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Operating Temperature | -10°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.994.33000 | kr.994.33 |
| 10 | kr.823.21400 | kr.8,232.14 |
| 25 | kr.763.54080 | kr.19,088.52 |
| 50 | kr.721.24540 | kr.36,062.27 |
| Unit Price without VAT: | kr.994.33000 |
|---|---|
| Unit Price with VAT: | kr.1,242.91250 |


