
D4C-1620-R | |
|---|---|
DigiKey Part Number | D4C-1620-R-ND |
Manufacturer | |
Manufacturer Product Number | D4C-1620-R |
Description | SWITCH SNAP ACTION SPDT 1A 125V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Cable Leads |
Manufacturer Omron Automation and Safety | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Operating Force 580gf |
Packaging Bulk | Release Force 150gf |
Part Status Active | Pretravel 25° |
Circuit SPDT | Differential Travel 3° |
Switch Function On-Mom | Overtravel 40° |
Current Rating (Amps) 1A (AC/DC) | Mechanical Life 10,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 200,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -10°C ~ 70°C |
Actuator Type Lever, Roller | Base Product Number |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,220.01000 | kr.1,220.01 |
| Unit Price without VAT: | kr.1,220.01000 |
|---|---|
| Unit Price with VAT: | kr.1,525.01250 |

