
D4A-2918-N | |
|---|---|
DigiKey Part Number | SW1206-ND |
Manufacturer | |
Manufacturer Product Number | D4A-2918-N |
Description | SWITCH SNAP ACTION DPDT 5A 125V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Switch DPDT (DB/DM) Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPDT (DB/DM) | |
Switch Function | Mom-Off-Mom | |
Current Rating (Amps) | 5A (AC), 3A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Side Rotary - No Lever | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 40gfm | |
Release Force | 2.039gfm | |
Operating Position | - | |
Pretravel | 19° | |
Differential Travel | 5° | |
Overtravel | 65° | |
Mechanical Life | 30,000,000 Cycles | |
Electrical Life | 750,000 Cycles | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,750.98000 | kr.1,750.98 |
| 10 | kr.1,449.56800 | kr.14,495.68 |
| 25 | kr.1,344.43000 | kr.33,610.75 |
| Unit Price without VAT: | kr.1,750.98000 |
|---|---|
| Unit Price with VAT: | kr.2,188.72500 |




