Switch DPDT (DB/DM) Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch DPDT (DB/DM) Chassis Mount
D4A-2501-N

D4A-2501-N

DigiKey Part Number
SW1205-ND
Manufacturer
Manufacturer Product Number
D4A-2501-N
Description
SWITCH SNAP ACTION DPDT 5A 125V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Switch DPDT (DB/DM) Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Screw Terminal
Manufacturer
Omron Automation and Safety
Ingress Protection
IP67 - Dust Tight, Waterproof
Series
Operating Force
40gfm
Packaging
Bulk
Release Force
5.103gfm
Part Status
Active
Pretravel
15°
Circuit
DPDT (DB/DM)
Differential Travel
Switch Function
On-Mom
Overtravel
70°
Current Rating (Amps)
5A (AC), 3A (DC)
Mechanical Life
30,000,000 Cycles
Voltage Rating - AC
125 V
Electrical Life
750,000 Cycles
Voltage Rating - DC
30 V
Operating Temperature
-40°C ~ 100°C
Actuator Type
Side Rotary - No Lever
Base Product Number
Mounting Type
Chassis Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Factory Stock: 590
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,699.12000kr.1,699.12
10kr.1,406.60500kr.14,066.05
25kr.1,304.59200kr.32,614.80
50kr.1,232.27420kr.61,613.71
Manufacturers Standard Package
Unit Price without VAT:kr.1,699.12000
Unit Price with VAT:kr.2,123.90000