
CS1W-IDP01 | |
|---|---|
DigiKey Part Number | Z8994-ND |
Manufacturer | |
Manufacturer Product Number | CS1W-IDP01 |
Description | INPUT MODULE 16 DIGITAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Input Module Backplane |
Datasheet | Datasheet |
EDA/CAD Models | CS1W-IDP01 Models |
Category | For Use With/Related Products CS Series |
Manufacturer Omron Automation and Safety | Number of Inputs and Type 16 - Digital |
Series | Mounting Type Backplane |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Approval Agency CE, cULus, Lloyd, NK |
Type Input Module | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7,693.08000 | kr.7,693.08 |
| Unit Price without VAT: | kr.7,693.08000 |
|---|---|
| Unit Price with VAT: | kr.9,616.35000 |








