Input Module DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRT1-ID16TA-1

DigiKey Part Number
CRT1-ID16TA-1-ND
Manufacturer
Manufacturer Product Number
CRT1-ID16TA-1
Description
INPUT MODULE 16 DIGITAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Input Module DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
CRT1-ID16TA-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Inputs and Type
16 - Digital
Manufacturer
Omron Automation and Safety
Mounting Type
DIN Rail
Series
Termination Style
Rectangular Connector, Screw Terminal
Packaging
Bulk
Operating Temperature
-10°C ~ 55°C
Part Status
Active
Approval Agency
CE, cULus
Type
Input Module
Weight
0.728 lb (330.22 g)
For Use With/Related Products
CJ, CS, NJ Series
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.7,707.60000kr.7,707.60
Manufacturers Standard Package
Unit Price without VAT:kr.7,707.60000
Unit Price with VAT:kr.9,634.50000