CP2E-N60DR-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP2E-N60DT1-D

DigiKey Part Number
236-CP2E-N60DT1-D-ND
Manufacturer
Manufacturer Product Number
CP2E-N60DT1-D
Description
I/O MODULE 36 DIGITAL 24SS 24V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Input, Output (I/O) Module DIN Rail 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Box
Part Status
Active
Type
Input, Output (I/O) Module
For Use With/Related Products
CP2E Series
Number of Inputs and Type
36 - Digital
Number of Outputs and Type
24 - Solid State
Voltage - Supply
24VDC
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Features
-
Operating Temperature
-20°C ~ 60°C
Ingress Protection
-
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.9,337.15000kr.9,337.15
Manufacturers Standard Package
Unit Price without VAT:kr.9,337.15000
Unit Price with VAT:kr.11,671.43750