
CJ1W-ID212 | |
|---|---|
DigiKey Part Number | Z6978-ND |
Manufacturer | |
Manufacturer Product Number | CJ1W-ID212 |
Description | INPUT MODULE 16 DIGITAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Input Module DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | CJ1W-ID212 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Input Module | |
For Use With/Related Products | CJ Series | |
Number of Inputs and Type | 16 - Digital | |
Number of Outputs and Type | - | |
Voltage - Supply | - | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Approval Agency | CE, cULus, Lloyd, NK | |
Weight | 0.243 lb (110.22 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3,525.12000 | kr.3,525.12 |
| 10 | kr.2,963.74300 | kr.29,637.43 |
| Unit Price without VAT: | kr.3,525.12000 |
|---|---|
| Unit Price with VAT: | kr.4,406.40000 |


