CJ1W-ID201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CJ1W-ID201

DigiKey Part Number
Z6977-ND
Manufacturer
Manufacturer Product Number
CJ1W-ID201
Description
INPUT MODULE 8 DIGITAL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Input Module DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
CJ1W-ID201 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
Input Module
For Use With/Related Products
CJ Series
Number of Inputs and Type
8 - Digital
Number of Outputs and Type
-
Voltage - Supply
-
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Features
-
Operating Temperature
-
Ingress Protection
-
Approval Agency
CE, cULus, Lloyd, NK
Weight
0.243 lb (110.22 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Factory Stock: 23
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2,583.17000kr.2,583.17
10kr.2,163.86600kr.21,638.66
25kr.2,035.21800kr.50,880.45
Manufacturers Standard Package
Unit Price without VAT:kr.2,583.17000
Unit Price with VAT:kr.3,228.96250