
A4E-B200VA | |
|---|---|
DigiKey Part Number | Z12611-ND |
Manufacturer | |
Manufacturer Product Number | A4E-B200VA |
Description | A4E-B200VA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | A4E-B200VA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | Off-On-Off | |
Current Rating (Amps) | 1A (AC), 300mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Rectangular, Button, Rubber Cap | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 63.30mm x 13.50mm | |
Operating Temperature | -10°C ~ 55°C | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.541.54000 | kr.541.54 |
| 10 | kr.467.01900 | kr.4,670.19 |
| 25 | kr.440.20200 | kr.11,005.05 |
| 50 | kr.420.90000 | kr.21,045.00 |
| 100 | kr.402.40650 | kr.40,240.65 |
| Unit Price without VAT: | kr.541.54000 |
|---|---|
| Unit Price with VAT: | kr.676.92500 |



