
A3U-TBR-A2C-5M | |
|---|---|
DigiKey Part Number | A3U-TBR-A2C-5M-ND |
Manufacturer | |
Manufacturer Product Number | A3U-TBR-A2C-5M |
Description | SWITCH PUSHBUTTON DPDT 0.1A 30V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | A3U-TBR-A2C-5M Models |
Category | Actuator Type Round, Button, Flush |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Clear (Red Filter/Diffuser) |
Packaging Bulk | Termination Style Connector |
Part Status Active | Ingress Protection IP65 - Dust Tight, Oil and Water Resistant |
Mounting Type Panel Mount, Front | Panel Cutout Dimensions Circular - 25.20mm Dia |
Type Standard | Operating Temperature -20°C ~ 70°C |
Circuit | Mechanical Life 1,000,000 Cycles |
Switch Function On-Mom | Electrical Life 200,000 Cycles |
Current Rating (Amps) 100mA (DC) | Base Product Number |
Voltage Rating - DC 30 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.237.81000 | kr.237.81 |
| Unit Price without VAT: | kr.237.81000 |
|---|---|
| Unit Price with VAT: | kr.297.26250 |


