
A3AT-91K1-00H | |
|---|---|
DigiKey Part Number | A3AT-91K1-00H-ND |
Manufacturer | |
Manufacturer Product Number | A3AT-91K1-00H |
Description | SWITCH PUSH SPST-NO 6A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A3AT-91K1-00H Models |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Gray |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Ingress Protection IP00 |
Type Standard | Operating Temperature -10°C ~ 55°C |
Circuit | Mechanical Life 1,000,000 Cycles |
Switch Function Off-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 6A (AC), 4A (DC) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.118.11000 | kr.118.11 |
| 10 | kr.101.95400 | kr.1,019.54 |
| 25 | kr.96.12440 | kr.2,403.11 |
| 50 | kr.91.93260 | kr.4,596.63 |
| 100 | kr.87.91490 | kr.8,791.49 |
| 250 | kr.82.86176 | kr.20,715.44 |
| 500 | kr.79.22464 | kr.39,612.32 |
| Unit Price without VAT: | kr.118.11000 |
|---|---|
| Unit Price with VAT: | kr.147.63750 |

