
A3AA-91L1-00EG | |
|---|---|
DigiKey Part Number | A3AA-91L1-00EG-ND |
Manufacturer | |
Manufacturer Product Number | A3AA-91L1-00EG |
Description | SWITCH PUSH SPST-NO 6A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | Off-On | |
Current Rating (Amps) | 6A (AC), 4A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Square, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Green | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 2.1 VDC | |
Termination Style | PC Pin | |
Ingress Protection | IP00 | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -10°C ~ 55°C | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.171.96000 | kr.171.96 |
| 10 | kr.148.35000 | kr.1,483.50 |
| 25 | kr.139.85920 | kr.3,496.48 |
| 50 | kr.133.75240 | kr.6,687.62 |
| 100 | kr.127.90030 | kr.12,790.03 |
| 250 | kr.120.53940 | kr.30,134.85 |
| 500 | kr.115.24074 | kr.57,620.37 |
| Unit Price without VAT: | kr.171.96000 |
|---|---|
| Unit Price with VAT: | kr.214.95000 |



