
A30NZ-MMA-TRA | |
|---|---|
DigiKey Part Number | Z8059-ND |
Manufacturer | |
Manufacturer Product Number | A30NZ-MMA-TRA |
Description | CONFIG SW BODY PUSHBUTTON ILLUM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated - Red |
Datasheet | Datasheet |
Category | Type Maintained |
Manufacturer Omron Automation and Safety | Illumination Illuminated - Red |
Series | Actuator Type Pushbutton, Round |
Packaging Tray | (Select First, Then Apply Filters) Compatible Series Omron, A30NL |
Part Status Active | Panel Cutout Dimensions 30.5mm (Round) |
Requires Contact Block(s), Illumination Source | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.146.26000 | kr.146.26 |
| 10 | kr.126.21700 | kr.1,262.17 |
| 25 | kr.118.99920 | kr.2,974.98 |
| 50 | kr.113.80420 | kr.5,690.21 |
| 100 | kr.108.82740 | kr.10,882.74 |
| 250 | kr.102.56752 | kr.25,641.88 |
| 500 | kr.98.06142 | kr.49,030.71 |
| Unit Price without VAT: | kr.146.26000 |
|---|---|
| Unit Price with VAT: | kr.182.82500 |




