



A30NZ-3MM-TWA | |
|---|---|
DigiKey Part Number | Z8082-ND |
Manufacturer | |
Manufacturer Product Number | A30NZ-3MM-TWA |
Description | CONFIG SW BODY SELECTOR ILLUM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Selector Illuminated - White |
Datasheet | Datasheet |
Category | Type Maintained |
Manufacturer Omron Automation and Safety | Illumination Illuminated - White |
Series | Actuator Type Selector |
Packaging Tray | (Select First, Then Apply Filters) Compatible Series Omron, A30NW |
Part Status Active | Panel Cutout Dimensions 30.5mm (Round) |
Requires Contact Block(s), Illumination Source | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.161.54000 | kr.161.54 |
| 10 | kr.139.41000 | kr.1,394.10 |
| 25 | kr.131.43600 | kr.3,285.90 |
| 50 | kr.125.69560 | kr.6,284.78 |
| 100 | kr.120.19750 | kr.12,019.75 |
| 250 | kr.113.28108 | kr.28,320.27 |
| 500 | kr.108.30292 | kr.54,151.46 |
| Unit Price without VAT: | kr.161.54000 |
|---|---|
| Unit Price with VAT: | kr.201.92500 |


