A2W Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
A2W Series

A2W-TC-WC1 US1YB

DigiKey Part Number
Z10692-ND
Manufacturer
Manufacturer Product Number
A2W-TC-WC1 US1YB
Description
SWITCH PB MUSHRM YEL WIRELESS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch Standard Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Type
Standard
Circuit
-
Switch Function
-
Current Rating (Amps)
-
Actuator Type
Round, Button, Mushroom
Actuator Marking
No Marking
Color - Actuator/Cap
Yellow
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Wireless
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-10°C ~ 55°C
Mechanical Life
1,000,000 Cycles
Electrical Life
1,000,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2,039.62000kr.2,039.62
10kr.1,757.88200kr.17,578.82
25kr.1,656.43760kr.41,410.94
Manufacturers Standard Package
Unit Price without VAT:kr.2,039.62000
Unit Price with VAT:kr.2,549.52500