
A22TK-2RL-12-02 | |
|---|---|
DigiKey Part Number | A22TK-2RL-12-02-ND |
Manufacturer | |
Manufacturer Product Number | A22TK-2RL-12-02 |
Description | SWITCH KEYLCK 2POS DPST 10A 110V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position DPST-NC + SPST-NO 10A (AC/DC) 110 VAC 24 VDC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | A22TK-2RL-12-02 Models |
Category | Actuator Type Tubular Key (Not Included) |
Manufacturer Omron Automation and Safety | Key Removable Positions Right |
Series | Angle of Throw 90° |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Active | Termination Style Screw Terminal |
Circuit DPST-NC + SPST-NO | Panel Cutout Dimensions Circular - 22.30mm Dia |
Number of Positions 2 | Features IP65 |
Switch Function On-Off, Off-On | Operating Temperature -20°C ~ 70°C |
Contact Timing Not Specified | Depth Behind Flange 54.70mm |
Current Rating (Amps) 10A (AC/DC) | Mechanical Life 100,000 Cycles |
Voltage Rating - AC 110 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 24 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,432.59000 | kr.1,432.59 |
| Unit Price without VAT: | kr.1,432.59000 |
|---|---|
| Unit Price with VAT: | kr.1,790.73750 |

