Keylock Switch 2 Position DPST-NO/NC 10A (AC/DC) 110 V AC 24 V DC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A22TK-2RL-11-K01

DigiKey Part Number
Z6708-ND
Manufacturer
Manufacturer Product Number
A22TK-2RL-11-K01
Description
SWITCH KEYLCK 2POS DPST 10A 110V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Keylock Switch 2 Position DPST-NO/NC 10A (AC/DC) 110 VAC 24 VDC Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
A22TK-2RL-11-K01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Tubular Key
Manufacturer
Omron Automation and Safety
Key Removable Positions
Right
Series
Angle of Throw
90°
Packaging
Bulk
Mounting Type
Panel Mount
Part Status
Active
Termination Style
Screw Terminal
Circuit
DPST-NO/NC
Panel Cutout Dimensions
Circular - 22.30mm Dia
Number of Positions
2
Features
IP65
Switch Function
On-Off, Off-On
Operating Temperature
-20°C ~ 70°C
Contact Timing
Not Specified
Depth Behind Flange
54.70mm
Current Rating (Amps)
10A (AC/DC)
Mechanical Life
100,000 Cycles
Voltage Rating - AC
110 V
Electrical Life
100,000 Cycles
Voltage Rating - DC
24 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,349.22000kr.1,349.22
10kr.1,163.07300kr.11,630.73
25kr.1,096.07440kr.27,401.86
50kr.1,047.84100kr.52,392.05
Manufacturers Standard Package
Unit Price without VAT:kr.1,349.22000
Unit Price with VAT:kr.1,686.52500