cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A22TK-2RL-01-K02

DigiKey Part Number
A22TK-2RL-01-K02-ND
Manufacturer
Manufacturer Product Number
A22TK-2RL-01-K02
Description
SWITCH KEYLCK 2POS SPST 10A 110V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Keylock Switch 2 Position SPST-NC 10A (AC/DC) 110 VAC 24 VDC Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
A22TK-2RL-01-K02 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NC
Number of Positions
2
Switch Function
On-Off
Contact Timing
Not Specified
Current Rating (Amps)
10A (AC/DC)
Voltage Rating - AC
110 V
Voltage Rating - DC
24 V
Actuator Type
Tubular Key
Key Removable Positions
Right
Angle of Throw
90°
Contact Material
-
Contact Finish
-
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Panel Cutout Dimensions
Circular - 22.30mm Dia
Features
IP65
Operating Temperature
-20°C ~ 70°C
Depth Behind Flange
54.70mm
Mechanical Life
100,000 Cycles
Electrical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,402.56000kr.1,402.56
Manufacturers Standard Package
Unit Price without VAT:kr.1,402.56000
Unit Price with VAT:kr.1,753.20000