Image for A22TK-2LR-11-K07 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A22TK-2LR-11-K07

DigiKey Part Number
A22TK-2LR-11-K07-ND
Manufacturer
Manufacturer Product Number
A22TK-2LR-11-K07
Description
SWITCH KEYLCK 2POS DPST 10A 110V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Keylock Switch 2 Position DPST-NO/NC 10A (AC/DC) 110 VAC 24 VDC Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
A22TK-2LR-11-K07 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Tubular Key
Manufacturer
Omron Automation and Safety
Key Removable Positions
Left
Series
Angle of Throw
90°
Packaging
Bulk
Mounting Type
Panel Mount
Part Status
Active
Termination Style
Screw Terminal
Circuit
DPST-NO/NC
Panel Cutout Dimensions
Circular - 22.30mm Dia
Number of Positions
2
Features
IP65
Switch Function
On-Off, Off-On
Operating Temperature
-20°C ~ 70°C
Contact Timing
Not Specified
Depth Behind Flange
54.70mm
Current Rating (Amps)
10A (AC/DC)
Mechanical Life
100,000 Cycles
Voltage Rating - AC
110 V
Electrical Life
100,000 Cycles
Voltage Rating - DC
24 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,432.59000kr.1,432.59
Manufacturers Standard Package
Unit Price without VAT:kr.1,432.59000
Unit Price with VAT:kr.1,790.73750