
A22R-TB-A | |
|---|---|
DigiKey Part Number | SW1549-ND |
Manufacturer | |
Manufacturer Product Number | A22R-TB-A |
Description | CONFIG SW BODY PUSHBUT NON-ILLUM |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Datasheet | Datasheet |
Category | Type Maintained |
Manufacturer Omron Automation and Safety | Illumination Non-Illuminated |
Series | Actuator Type Pushbutton, Round |
Packaging Tray | (Select First, Then Apply Filters) Compatible Series Omron, A22R |
Part Status Obsolete | Panel Cutout Dimensions 22.3mm (Round) |
Requires Contact Block(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.63.40000 | kr.63.40 |
| Unit Price without VAT: | kr.63.40000 |
|---|---|
| Unit Price with VAT: | kr.79.25000 |


