Configurable Switch Lamp LED Yellow 6V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A22NZ-L-YA

DigiKey Part Number
A22NZ-L-YA-ND
Manufacturer
Manufacturer Product Number
A22NZ-L-YA
Description
CONFIG SWITCH LAMP LED YELLOW 6V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Configurable Switch Lamp LED Yellow 6V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
LED
Manufacturer
Omron Automation and Safety
Color
Yellow
Series
Voltage
6V
Packaging
Bulk
(Select First, Then Apply Filters) Compatible Series
Omron, A22NW
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.30.43000kr.30.43
Manufacturers Standard Package
Unit Price without VAT:kr.30.43000
Unit Price with VAT:kr.38.03750