
A22NZ-BPM-TWA | |
|---|---|
DigiKey Part Number | Z6819-ND |
Manufacturer | |
Manufacturer Product Number | A22NZ-BPM-TWA |
Description | CONFIG SW BODY PUSHBUTTON ILLUM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated - White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Momentary | |
Illumination | Illuminated - White | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Omron, A22NL | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.79000 | kr.33.79 |
| 10 | kr.30.61100 | kr.306.11 |
| 25 | kr.29.42480 | kr.735.62 |
| 50 | kr.28.55940 | kr.1,427.97 |
| 100 | kr.27.71970 | kr.2,771.97 |
| 250 | kr.26.64680 | kr.6,661.70 |
| 500 | kr.25.86228 | kr.12,931.14 |
| 1.000 | kr.25.10086 | kr.25,100.86 |
| Unit Price without VAT: | kr.33.79000 |
|---|---|
| Unit Price with VAT: | kr.42.23750 |

