
A22NW-2MM-TYA-G100-YC | |
|---|---|
DigiKey Part Number | Z6191-ND |
Manufacturer | |
Manufacturer Product Number | A22NW-2MM-TYA-G100-YC |
Description | SWITCH SELECT 2POS SPST 10A 120V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 2 Position SPST-NO 10A (AC), 8A (DC) 120 V Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | A22NW-2MM-TYA-G100-YC Models |
Category | Illumination Type, Color LED, Yellow |
Manufacturer Omron Automation and Safety | Illumination Voltage (Nominal) 24 VAC/DC |
Series | Mounting Type Panel Mount |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Panel Cutout Dimensions Circular - 22.30mm Dia |
Type Standard | Ingress Protection IP66 - Dust Tight, Water Resistant |
Circuit SPST-NO | Features Bezel - Round, Yellow Knob |
Number of Positions 2 | Operating Temperature -25°C ~ 55°C |
Switch Function Off-On | Depth Behind Flange 45.30mm |
Current Rating (Amps) 10A (AC), 8A (DC) | Mechanical Life 500,000 Cycles |
Voltage Rating - AC 120 V | Electrical Life 500,000 Cycles |
Voltage Rating - DC 24 V | Approval Agency CCC, CE, cULus, TUV |
Illumination Illuminated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.218.79000 | kr.218.79 |
| 5 | kr.187.84200 | kr.939.21 |
| 10 | kr.175.85900 | kr.1,758.59 |
| 25 | kr.161.12480 | kr.4,028.12 |
| 50 | kr.150.75640 | kr.7,537.82 |
| 100 | kr.141.00220 | kr.14,100.22 |
| 250 | kr.128.98300 | kr.32,245.75 |
| 500 | kr.124.31954 | kr.62,159.77 |
| Unit Price without VAT: | kr.218.79000 |
|---|---|
| Unit Price with VAT: | kr.273.48750 |


