A22NS-2RM-NBA-G101-NN is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Omron Automation and Safety
In Stock: 0
Unit Price: kr.163.83000
Datasheet
Selector Switch 2 Position DPST-NO 10A (AC/DC) 120 V Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Selector Switch 2 Position DPST-NO 10A (AC/DC) 120 V Panel Mount
A22NS-2RM-NBA-G101-NN
A22NS-2RM-NBA-G101-NN

A22NS-2RM-NBA-G101-NN

DigiKey Part Number
Z8306-ND
Manufacturer
Manufacturer Product Number
A22NS-2RM-NBA-G101-NN
Description
SWITCH SELECT 2POS DPST 10A 120V
Customer Reference
Detailed Description
Selector Switch 2 Position DPST-NO 10A (AC/DC) 120 V Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
A22NS-2RM-NBA-G101-NN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Illumination
Non-Illuminated
Manufacturer
Omron Automation and Safety
Mounting Type
Panel Mount
Series
Termination Style
Screw Terminal
Packaging
Bulk
Panel Cutout Dimensions
Circular - 22.30mm Dia
Part Status
Obsolete
Ingress Protection
IP66 - Dust Tight, Water Resistant
Type
Standard
Features
Bezel - Round, Black Knob
Circuit
DPST-NO
Operating Temperature
-25°C ~ 70°C
Number of Positions
2
Depth Behind Flange
45.30mm
Switch Function
Off-On
Mechanical Life
500,000 Cycles
Current Rating (Amps)
10A (AC/DC)
Electrical Life
500,000 Cycles
Voltage Rating - AC
120 V
Approval Agency
CCC, CE, cULus, TUV
Voltage Rating - DC
24 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A22NS-2MM-NBA-G101-NNOmron Automation and Safety0A22NS-2MM-NBA-G101-NN-NDkr.163.83000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes