
A22NS-2BL-NBA-G202-NN | |
|---|---|
DigiKey Part Number | A22NS-2BL-NBA-G202-NN-ND |
Manufacturer | |
Manufacturer Product Number | A22NS-2BL-NBA-G202-NN |
Description | SWITCH SELECT 2POS DPST 10A 120V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 2 Position DPST-NC 10A (AC/DC) 120 V Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | A22NS-2BL-NBA-G202-NN Models |
Category | Illumination Non-Illuminated |
Manufacturer Omron Automation and Safety | Mounting Type Panel Mount |
Series | Termination Style Screw Terminal |
Packaging Bulk | Panel Cutout Dimensions Circular - 22.30mm Dia |
Part Status Active | Ingress Protection IP66 - Dust Tight, Water Resistant |
Type Standard | Features Bezel - Round, Black Knob |
Circuit DPST-NC | Operating Temperature -25°C ~ 70°C |
Number of Positions 2 | Depth Behind Flange 45.30mm |
Switch Function On-Mom | Mechanical Life 500,000 Cycles |
Current Rating (Amps) 10A (AC/DC) | Electrical Life 500,000 Cycles |
Voltage Rating - AC 120 V | Approval Agency CCC, CE, cULus, TUV |
Voltage Rating - DC 24 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.163.83000 | kr.163.83 |
| Unit Price without VAT: | kr.163.83000 |
|---|---|
| Unit Price with VAT: | kr.204.78750 |

