
A22NN-MPM-NRA-G100-NN | |
|---|---|
DigiKey Part Number | Z6179-ND |
Manufacturer | |
Manufacturer Product Number | A22NN-MPM-NRA-G100-NN |
Description | SWITCH PUSH SPST-NO 10A 120V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | A22NN-MPM-NRA-G100-NN Models |
Category | Voltage Rating - DC 24 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Red |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount, Front | Ingress Protection IP66 - Dust Tight, Water Resistant |
Type Standard | Panel Cutout Dimensions Circular - 22.30mm Dia |
Circuit | Operating Temperature -25°C ~ 70°C |
Switch Function Off-Mom | Mechanical Life 5,000,000 Cycles |
Current Rating (Amps) 10A (AC/DC) | Electrical Life 500,000 Cycles |
Voltage Rating - AC 120 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.105.81000 | kr.105.81 |
| 10 | kr.91.32800 | kr.913.28 |
| 25 | kr.86.11240 | kr.2,152.81 |
| 50 | kr.82.35780 | kr.4,117.89 |
| 100 | kr.78.75990 | kr.7,875.99 |
| 250 | kr.74.23456 | kr.18,558.64 |
| 500 | kr.70.97770 | kr.35,488.85 |
| Unit Price without VAT: | kr.105.81000 |
|---|---|
| Unit Price with VAT: | kr.132.26250 |

